

122111 | |
|---|---|
DigiKey Part Number | ACX1075-ND |
Manufacturer | |
Manufacturer Product Number | 122111 |
Description | CONN TNC PLUG STR 75 OHM CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TNC Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bag | Center Contact Material Brass |
Part Status Active | Includes 3 pcs - 1 Connector, 1 Contact, 1 Ferrule |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polyoxymethylene (POM) Acetal |
Impedance 75 Ohms | Voltage Rating 500 V |
Mounting Type Free Hanging (In-Line) | Mating Cycles 500 |
Cable Group RG-59, 59B, 62, 140, 210, Belden 8241, 8263, 8279, 9209 | Insertion Loss 0.18dB |
Fastening Type Threaded | Base Product Number |
Frequency - Max 1 GHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥56.07000 | ¥56.07 |
| 10 | ¥47.66000 | ¥476.60 |
| 25 | ¥44.66800 | ¥1,116.70 |
| 50 | ¥42.53580 | ¥2,126.79 |
| 100 | ¥40.50480 | ¥4,050.48 |
| 300 | ¥37.48403 | ¥11,245.21 |
| 500 | ¥36.15774 | ¥18,078.87 |
| 1,000 | ¥34.43329 | ¥34,433.29 |
| 2,500 | ¥32.28048 | ¥80,701.20 |






