BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp
112563
112563

112563

DigiKey Part Number
ACX1016-ND
Manufacturer
Manufacturer Product Number
112563
Description
CONN BNC PLUG STR 50 OHM CRIMP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
1
Mfr
Housing Color
Silver
Packaging
Bag
Center Contact Material
Brass
Part Status
Active
Includes
3 pcs - 1 Connector, 1 Contact, 1 Ferrule
Connector Style
Body Material
Brass
Connector Type
Plug, Male Pin
Body Finish
Nickel
Contact Termination
Crimp
Center Contact Plating
Gold
Shield Termination
Crimp
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Voltage Rating
500 V
Mounting Type
Free Hanging (In-Line)
Mating Cycles
500
Cable Group
Belden 9913, 9914, LMR-400
Insertion Loss
0.2dB
Fastening Type
Bayonet Lock
Base Product Number
Frequency - Max
4 GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 992
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥78.48000¥78.48
10¥66.69800¥666.98
25¥62.51800¥1,562.95
50¥59.53400¥2,976.70
100¥56.69170¥5,669.17
300¥52.46487¥15,739.46
500¥50.60940¥25,304.70
1,000¥48.19655¥48,196.55
Manufacturers Standard Package