N Type Connector Jack, Female Socket 50 Ohms Panel Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N Type Connector Jack, Female Socket 50 Ohms Panel Mount Solder

082-6512

DigiKey Part Number
082-6512-ND
Manufacturer
Manufacturer Product Number
082-6512
Description
CONN N JACK STR 50 OHM SOLDER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N Type Connector Jack, Female Socket 50 Ohms Panel Mount Solder
Datasheet
 Datasheet
EDA/CAD Models
082-6512 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
1
Mfr
Housing Color
Silver
Series
Ingress Protection
IP67 - Dust Tight, Waterproof
Packaging
Bulk
Center Contact Material
Beryllium Copper, Brass
Part Status
Active
Includes
7 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Heat Shrink, 1 Insulator, 1 Lockwasher, 1 Nut
Connector Style
Body Material
Brass
Connector Type
Jack, Female Socket
Body Finish
Nickel
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Crimp
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-55°C ~ 85°C
Mounting Type
Panel Mount
Voltage Rating
1500 V
Mounting Feature
Bulkhead - Front Side Nut
Mating Cycles
500
Cable Group
Belden 9913, 9914, LMR-400
Insertion Loss
0.15dB
Fastening Type
Threaded
Base Product Number
Frequency - Max
6 GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 102
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥355.61000¥355.61
10¥302.25200¥3,022.52
25¥283.33320¥7,083.33
50¥269.81860¥13,490.93
100¥256.95370¥25,695.37
300¥237.81393¥71,344.18
Manufacturers Standard Package