



034-5008 | |
|---|---|
DigiKey Part Number | ARF2101-ND |
Manufacturer | |
Manufacturer Product Number | 034-5008 |
Description | CONN HDBNC PLUG STR 50OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC, HD Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 034-5008 Models |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Phosphor Bronze |
Connector Style | Includes 3 pcs - 1 Connector, 1 Contact, 1 Ferrule |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 165°C |
Cable Group RG-174, 188, 188A, 316, LMR-100, M17/119-RG174 | Mating Cycles 500 |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥82.70000 | ¥82.70 |
| 10 | ¥70.24500 | ¥702.45 |
| 25 | ¥65.84240 | ¥1,646.06 |
| 50 | ¥62.69820 | ¥3,134.91 |
| 100 | ¥59.70520 | ¥5,970.52 |
| 300 | ¥55.25377 | ¥16,576.13 |
| 500 | ¥53.29964 | ¥26,649.82 |
| 1,000 | ¥50.75851 | ¥50,758.51 |








