


031-70546-12G | |
|---|---|
DigiKey Part Number | ARF3137-ND |
Manufacturer | |
Manufacturer Product Number | 031-70546-12G |
Description | CONN BNC PLUG 75OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 031-70546-12G Models |
Category | Frequency - Max 12 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Phosphor Bronze |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 75 Ohms | Operating Temperature -30°C ~ 85°C |
Mounting Type Free Hanging (In-Line) | Mating Cycles 500 |
Cable Group Belden 4505R | Base Product Number |
Fastening Type Bayonet Lock |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥78.32000 | ¥78.32 |
| 10 | ¥66.55700 | ¥665.57 |
| 25 | ¥62.38560 | ¥1,559.64 |
| 50 | ¥59.40660 | ¥2,970.33 |
| 100 | ¥56.57090 | ¥5,657.09 |
| 250 | ¥53.03084 | ¥13,257.71 |
| 500 | ¥50.50140 | ¥25,250.70 |
| 1,000 | ¥48.09375 | ¥48,093.75 |




