BNC Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BNC Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Crimp
031-317-RFX
031-317-RFX

031-317-RFX

DigiKey Part Number
ARF1674-ND
Manufacturer
Manufacturer Product Number
031-317-RFX
Description
CONN BNC JACK STR 50 OHM CRIMP
Customer Reference
Detailed Description
BNC Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Crimp
Datasheet
 Datasheet
EDA/CAD Models
031-317-RFX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
1
Mfr
Housing Color
Silver
Packaging
Bulk
Center Contact Material
Phosphor Bronze
Part Status
Not For New Designs
Includes
4 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Insulator
Connector Style
Body Material
Brass
Connector Type
Jack, Female Socket
Body Finish
Nickel
Contact Termination
Crimp
Center Contact Plating
Gold
Shield Termination
Crimp
Dielectric Material
Polyoxymethylene (POM) Acetal
Impedance
50 Ohms
Operating Temperature
-55°C ~ 85°C
Mounting Type
Free Hanging (In-Line)
Voltage Rating
500 V
Cable Group
RG-174, 188, 188A, 316, LMR-100, M17/119-RG174
Mating Cycles
500
Fastening Type
Bayonet Lock
Insertion Loss
0.2dB
Frequency - Max
4 GHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
112160Amphenol RF571ACX1044-ND¥36.39000Direct
In-Stock: 135
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥50.70000¥50.70
10¥43.08700¥430.87
25¥40.38720¥1,009.68
50¥38.45720¥1,922.86
100¥36.62120¥3,662.12
300¥33.88963¥10,166.89
500¥32.69064¥16,345.32
1,000¥31.13166¥31,131.66
2,500¥29.18502¥72,962.55
Manufacturers Standard Package