
031-2315 | |
|---|---|
DigiKey Part Number | ARF1803-ND |
Manufacturer | |
Manufacturer Product Number | 031-2315 |
Description | CONN TNC PLUG STR 50 OHM CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 031-2315 Models |
Category | Housing Color Silver |
Mfr | Center Contact Material Brass |
Packaging Bag | Includes 4 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Sleeve |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Nickel |
Connector Type Plug, Male Pin | Center Contact Plating Gold |
Contact Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Crimp | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 500 V |
Mounting Type Free Hanging (In-Line) | Mating Cycles 500 |
Cable Group RG-174, 188, 188A, 316, LMR-100, M17/119-RG174 | Insertion Loss 0.18dB |
Fastening Type Threaded | Base Product Number |
Number of Ports 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥110.07000 | ¥110.07 |
| 10 | ¥93.53400 | ¥935.34 |
| 25 | ¥87.67520 | ¥2,191.88 |
| 50 | ¥83.48900 | ¥4,174.45 |
| 100 | ¥79.50530 | ¥7,950.53 |
| 300 | ¥73.57870 | ¥22,073.61 |
| 500 | ¥70.97692 | ¥35,488.46 |
| 1,000 | ¥67.59357 | ¥67,593.57 |





