
FC8022D2 | |
|---|---|
DigiKey Part Number | 4306-FC8022D2-ND |
Manufacturer | |
Manufacturer Product Number | FC8022D2 |
Description | CONTACT SOCKET 22-30AWG GOLD CRI |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 22-30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | FC8022D2 Models |
Category | Contact Termination Crimp |
Manufacturer Amphenol Positronic | Wire Gauge 22-30 AWG |
Packaging Bag | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Pin or Socket Socket | Contact Finish Thickness Flash |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.04000 | ¥15.04 |
| 10 | ¥12.75800 | ¥127.58 |
| 25 | ¥11.95400 | ¥298.85 |
| 50 | ¥11.38260 | ¥569.13 |
| 100 | ¥10.83830 | ¥1,083.83 |
| 250 | ¥10.15896 | ¥2,539.74 |
| 500 | ¥9.67408 | ¥4,837.04 |
| 1,000 | ¥9.21230 | ¥9,212.30 |
| 2,500 | ¥8.63577 | ¥21,589.43 |







