
MS318114CW | |
|---|---|
DigiKey Part Number | 1591-1046-ND |
Manufacturer | |
Manufacturer Product Number | MS318114CW |
Description | CONN PROTECTIVE COVER 14 OLIVE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 14 Olive |
Datasheet | Datasheet |
Category | Material Aluminum |
Manufacturer Amphenol PCD | Features Metal Chain |
Packaging Bag | Color Olive |
Part Status Active | Grade Military |
Accessory Type Cap (Cover), Protective | Qualification MIL-DTL-26482 |
For Use With/Related Products MIL-DTL-26482 Receptacle | Base Product Number |
Shell Size - Insert 14 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥159.05000 | ¥159.05 |
| 10 | ¥135.16200 | ¥1,351.62 |
| 25 | ¥126.69360 | ¥3,167.34 |
| 50 | ¥120.64540 | ¥6,032.27 |
| 100 | ¥114.88930 | ¥11,488.93 |
| 250 | ¥107.70280 | ¥26,925.70 |
| 500 | ¥102.56804 | ¥51,284.02 |






