
MS318014CW | |
|---|---|
DigiKey Part Number | 1591-1035-ND |
Manufacturer | |
Manufacturer Product Number | MS318014CW |
Description | CONN PROTECTIVE COVER 14 OLIVE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 14 Olive |
Datasheet | Datasheet |
Category | Material Aluminum |
Manufacturer Amphenol PCD | Features Metal Chain |
Packaging Bag | Color Olive |
Part Status Active | Grade Military |
Accessory Type Cap (Cover), Protective | Qualification MIL-DTL-26482 |
For Use With/Related Products MIL-DTL-26482 Plug | Base Product Number |
Shell Size - Insert 14 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥159.40000 | ¥159.40 |
| 10 | ¥135.44400 | ¥1,354.44 |
| 25 | ¥126.96480 | ¥3,174.12 |
| 50 | ¥120.90280 | ¥6,045.14 |
| 100 | ¥115.13530 | ¥11,513.53 |
| 250 | ¥107.93240 | ¥26,983.10 |
| 500 | ¥102.78702 | ¥51,393.51 |








