
ESDM02100 | |
|---|---|
DigiKey Part Number | ESDM02100-ND |
Manufacturer | |
Manufacturer Product Number | ESDM02100 |
Description | TERM BLK 2P SIDE ENT 2.54MM PCB |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.100" (2.54mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 16-30 AWG |
Manufacturer Amphenol PCD Shenzhen | Mounting Type Through Hole |
Series | Wire Termination Screw - Rising Cage Clamp |
Packaging Tray | Color Black |
Part Status Active | Operating Temperature -40°C ~ 110°C |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Positions Per Level 2 | Contact Material - Plating Copper Alloy - Tin Plated |
Pitch 0.100" (2.54mm) | Clamp Material - Plating Copper Alloy - Nickel Plated |
Mating Orientation Horizontal with Board | Screw Material - Plating Copper Alloy - Nickel Plated |
Current 10 A | Torque - Screw 0.13 Nm (1.15 Lb-In) |
Voltage 150 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 282834-2 | TE Connectivity AMP Connectors | 23,369 | A98333-ND | ¥15.46000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.58000 | ¥11.58 |
| 10 | ¥8.38600 | ¥83.86 |
| 25 | ¥7.30080 | ¥182.52 |
| 50 | ¥6.59440 | ¥329.72 |
| 100 | ¥5.99000 | ¥599.00 |
| 250 | ¥5.34340 | ¥1,335.85 |


