Image for ELFH11290 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELFH11290

DigiKey Part Number
ELFH11290-ND
Manufacturer
Manufacturer Product Number
ELFH11290
Description
TERM BLOCK HDR 11POS 5.08MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
11 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.200" (5.08mm) Vertical Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Amphenol PCD Shenzhen
Current - UL
15 A
Series
Voltage - UL
300 V
Packaging
Tray
Color
Black
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Type
Header, Male Pins, Shrouded (2 Side)
Contact Mating Finish
Tin
Number of Positions
11
Material Flammability Rating
UL94 V-0
Positions Per Level
11
Contact Material
Brass
Number of Levels
1
Housing Material
Polyamide (PA46), Nylon 4/6
Pitch
0.200" (5.08mm)
Contact Tail Length
0.155" (3.94mm)
Header Orientation
Vertical
Insulation Height
0.475" (12.07mm)
Termination Style
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥16.14960¥1,614.96
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.