



ATB50 | |
|---|---|
DigiKey Part Number | APC1285-ND |
Manufacturer | |
Manufacturer Product Number | ATB50 |
Description | CONN TERM BLK FEED THRU 2/0-6AWG |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Gray 2/0-6 AWG |
Datasheet | Datasheet |
Category | Current - IEC 150 A |
Manufacturer Amphenol PCD Shenzhen | Voltage - IEC 1000V |
Series | Current - UL 150 A |
Packaging Box | Voltage - UL 600V |
Part Status Obsolete | Wire Gauge or Range - AWG 2/0-6 AWG |
Type Feed Through | Wire Gauge or Range - mm² 16-50mm² |
Number of Positions 2 | Color Gray |
Number of Levels 1 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Terminal - Width 20.5mm | Stripping Length 22mm |
Termination Style Screw |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥210.14000 | ¥210.14 |
| 20 | ¥138.36950 | ¥2,767.39 |
| 40 | ¥128.35850 | ¥5,134.34 |


