Phone Plug Stereo (4 Conductor, TRRS) Connector Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TP-120-7

DigiKey Part Number
1967-1092-ND
Manufacturer
Manufacturer Product Number
TP-120-7
Description
TELEPHONE PLUG INLINE 4 CONDUCTO
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Phone Plug Stereo (4 Conductor, TRRS) Connector Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Termination
Solder Cup
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Mating Length/Depth
0.761" (19.33mm)
Connector Type
Phone Plug
Contact Material - Plating
Nickel
Gender
Male
Body Color
Silver
Signal Lines
Stereo (4 Conductor, TRRS)
Contact Material
Brass
Actual Diameter
0.281" (7.14mm)
Thread Size
3/8"-24
Number of Positions/Contacts
4 Conductors, 4 Contacts
Base Product Number
Internal Switch(s)
Does Not Contain Switch
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 58
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥347.19000¥347.19
10¥295.07700¥2,950.77
25¥276.60360¥6,915.09
50¥263.41060¥13,170.53
100¥250.84890¥25,084.89
250¥235.16440¥58,791.10
Manufacturers Standard Package