Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RCP-5SPFFG-SCM7B15 | |
|---|---|
DigiKey Part Number | 1754-RCP-5SPFFG-SCM7B15-ND |
Manufacturer | |
Manufacturer Product Number | RCP-5SPFFG-SCM7B15 |
Description | RJ45, MIDDLE SIZE, 1.5A, RECEPTA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Jack with PCB to Plug 8p8c (RJ45, Ethernet) 0.49' (150.0mm) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol LTW | Length 0.49' (150.0mm) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Circular Threaded Coupling |
Connector Type Jack with PCB to Plug | Style Cat5e, Industrial Environments - IP67 |
Mounting Type Panel Mount, Bulkhead |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCM-5SPFFG-SCU7B15 | Amphenol LTW | 0 | 1754-RCM-5SPFFG-SCU7B15-ND | ¥155.58800 | Parametric Equivalent |
| RCM-5SPFFP-SCU7B15 | Amphenol LTW | 15 | RCM-5SPFFP-SCU7B15-ND | ¥179.71000 | Parametric Equivalent |
| RCP-5SPFFG-SCU7B15 | Amphenol LTW | 0 | RCP-5SPFFG-SCU7B15-ND | ¥117.47500 | Parametric Equivalent |
| RCP-5SPFFP-SCM7B15 | Amphenol LTW | 16 | RCP-5SPFFP-SCM7B15-ND | ¥123.47000 | Parametric Equivalent |
| RCP-5SPFFP-SCU7B15 | Amphenol LTW | 0 | 1754-RCP-5SPFFP-SCU7B15-ND | ¥136.70000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥110.80100 | ¥1,108.01 |










