
RCM-5SPFFP-SCU7B15 | |
|---|---|
DigiKey Part Number | RCM-5SPFFP-SCU7B15-ND |
Manufacturer | |
Manufacturer Product Number | RCM-5SPFFP-SCU7B15 |
Description | CABLE MOD 8P8C JACK-PLUG 0.49' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Jack with PCB to Plug 8p8c (RJ45, Ethernet) 0.49' (150.0mm) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol LTW | Length 0.49' (150.0mm) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Circular Threaded Coupling |
Connector Type Jack with PCB to Plug | Style Cat5e, Industrial Environments - IP67 |
Mounting Type Panel Mount, Bulkhead | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥179.71000 | ¥179.71 |
| 10 | ¥152.71400 | ¥1,527.14 |
| 30 | ¥141.32033 | ¥4,239.61 |
| 50 | ¥136.31940 | ¥6,815.97 |
| 100 | ¥129.81580 | ¥12,981.58 |
| 250 | ¥121.69664 | ¥30,424.16 |
| 500 | ¥115.89506 | ¥57,947.53 |


