Modular Cable Jack to Cable 8p8c (RJ45, Ethernet) 0.98' (300.0mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCM-5SPFFP-SCU7B30

DigiKey Part Number
1754-RCM-5SPFFP-SCU7B30-ND
Manufacturer
Manufacturer Product Number
RCM-5SPFFP-SCU7B30
Description
RJ45, MIDDLE SIZE, 1.5A, RECEPTA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Modular Cable Jack to Cable 8p8c (RJ45, Ethernet) 0.98' (300.0mm) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount, Bulkhead
Manufacturer
Amphenol LTW
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Packaging
Bulk
Length
0.98' (300.0mm)
Part Status
Active
Shielding
Shielded
Cable Type
Round Cable
Color
Black
Connector Type
Jack to Cable
Style
Cat5e
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥147.29000¥147.29
10¥125.16600¥1,251.66
25¥117.32480¥2,933.12
50¥111.72440¥5,586.22
100¥106.39270¥10,639.27
250¥99.73780¥24,934.45
500¥94.98240¥47,491.20
Manufacturers Standard Package