
RCM-5SPFFH-SCU7001 | |
|---|---|
DigiKey Part Number | RCM-5SPFFH-SCU7001-ND |
Manufacturer | |
Manufacturer Product Number | RCM-5SPFFH-SCU7001 |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat5e |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Amphenol LTW | Shielding Shielded |
Packaging Bulk | Ratings Cat5e |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Jack | Tab Direction Down |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Housing Material Zinc Alloy |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Mounting Type Board Edge; Panel Mount; Through Hole | Base Product Number |
Orientation 90° Angle (Right) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥126.28000 | ¥126.28 |
| 10 | ¥107.35300 | ¥1,073.53 |
| 25 | ¥100.62600 | ¥2,515.65 |
| 50 | ¥95.82280 | ¥4,791.14 |
| 100 | ¥91.25110 | ¥9,125.11 |
| 300 | ¥84.44933 | ¥25,334.80 |
| 500 | ¥81.46326 | ¥40,731.63 |
| 1,000 | ¥77.58042 | ¥77,580.42 |










