
MSXS08ML-SXSML-SX003 | |
|---|---|
DigiKey Part Number | 1754-MSXS08ML-SXSML-SX003-ND |
Manufacturer | |
Manufacturer Product Number | MSXS08ML-SXSML-SX003 |
Description | CIRC CBL 8POS RCPT TO RCPT 9.84' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 9.84' (3.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 8 |
Manufacturer Amphenol LTW | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M12 |
Packaging Bulk | 2nd Connector Orientation X |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle | Length 9.84' (3.00m) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 8 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Low Smoke Zero Halogen (LSZH) |
1st Connector Shell Size - Insert M12 | Color Green |
1st Connector Orientation X | Shielding Shielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP67 - Dust Tight, Waterproof |
2nd Connector Type Receptacle | Usage Cat6a, Industrial Environments |
2nd Connector Gender Male Pins | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥412.76000 | ¥412.76 |
| 10 | ¥350.84600 | ¥3,508.46 |
| 30 | ¥324.68567 | ¥9,740.57 |
| 50 | ¥313.19960 | ¥15,659.98 |
| 100 | ¥298.26650 | ¥29,826.65 |
| 250 | ¥279.61916 | ¥69,904.79 |




