
AIO-CSJM25 | |
|---|---|
DigiKey Part Number | AIO-CSJM25-ND |
Manufacturer | |
Manufacturer Product Number | AIO-CSJM25 |
Description | CABLE GLAND 13-18.01MM M25 BRASS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass M25x1.5 Silver |
Datasheet | Datasheet |
Category | Thread Length 0.307" (7.80mm) |
Manufacturer Amphenol Industrial Operations | Material Brass |
Packaging Bulk | Includes Panel Nut, Sealing Nut |
Part Status Active | Color Silver |
Type Cable Gland | Ingress Protection IP68 - Dust Tight, Waterproof |
Outside Cable Diameter (Min) 0.512" (13.00mm) | Operating Temperature -40°C ~ 100°C |
Outside Cable Diameter (Max) 0.709" (18.01mm) | Base Product Number |
Thread Size M25x1.5 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥138.92000 | ¥138.92 |
| 10 | ¥118.08900 | ¥1,180.89 |
| 25 | ¥110.69720 | ¥2,767.43 |
| 50 | ¥105.41320 | ¥5,270.66 |
| 100 | ¥100.38230 | ¥10,038.23 |
| 250 | ¥94.10216 | ¥23,525.54 |
| 500 | ¥89.61600 | ¥44,808.00 |
| 1,000 | ¥85.34462 | ¥85,344.62 |










