



DSS3XSXXG04X | |
|---|---|
DigiKey Part Number | 626-2020-ND |
Manufacturer | |
Manufacturer Product Number | DSS3XSXXG04X |
Description | CONN D-SUB HOUSING RCPT 25POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 25 Position |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol CONEC | Flange Feature Cable Side (4-40) |
Packaging Bulk | Shell Material, Finish Steel, Tin Plated |
Part Status Active | Shell Finish Thickness 315µin (8.00µm) |
Connector Style D-Sub | Ingress Protection IP20 |
Connector Type Receptacle for Female Contacts | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions 25 | Color Black |
Number of Rows 2 | Note Contacts Sold Separately |
Shell Size, Connector Layout 3 (DB, B) | Base Product Number |
Contact Type Signal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 749805-9 | TE Connectivity AMP Connectors | 73 | A105100-ND | ¥242.97000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥54.06000 | ¥54.06 |
| 10 | ¥45.90900 | ¥459.09 |
| 25 | ¥43.03320 | ¥1,075.83 |
| 50 | ¥40.97740 | ¥2,048.87 |
| 100 | ¥39.02040 | ¥3,902.04 |
| 250 | ¥36.57744 | ¥9,144.36 |
| 500 | ¥34.83258 | ¥17,416.29 |
| 1,000 | ¥33.17142 | ¥33,171.42 |
| 2,500 | ¥31.09726 | ¥77,743.15 |










