
17-300030 | |
|---|---|
DigiKey Part Number | 626-1641-ND |
Manufacturer | |
Manufacturer Product Number | 17-300030 |
Description | CONN FIBER LC PLUG DUPLX |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Plug Connector LC Duplex Black |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Manufacturer Amphenol CONEC | Housing Color Black |
Packaging Bag | Boot Color Black |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Style LC | Features Dust Cap, Strain Relief |
Connector Type Plug | Housing Material Polyester |
Simplex/Duplex Duplex | Ferrule Material Zirconia |
Mode Singlemode | Body Material Polyether Imide (PEI) |
Cable Diameter 8.0mm | Operating Temperature -40°C ~ 85°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥282.12000 | ¥282.12 |
| 10 | ¥239.81200 | ¥2,398.12 |
| 25 | ¥224.79760 | ¥5,619.94 |
| 50 | ¥214.07320 | ¥10,703.66 |
| 100 | ¥203.86320 | ¥20,386.32 |
| 250 | ¥191.11536 | ¥47,778.84 |











