Parametric Equivalent

17-102114 | |
|---|---|
DigiKey Part Number | 17-102114-ND |
Manufacturer | |
Manufacturer Product Number | 17-102114 |
Description | CABLE MOD 8P8C PLUG-PLUG 13.12' |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 13.12' (4.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol CONEC | Length 13.12' (4.00m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Circular Bayonet Coupling, Molded Plugs |
Connector Type Plug to Plug | Style Cat5e, Industrial Environments - IP67 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 17-10026 | Amphenol CONEC | 0 | 17-10026-ND | ¥401.83100 | Parametric Equivalent |
| 17-10029 | Amphenol CONEC | 124 | 626-1333-ND | ¥350.40000 | Parametric Equivalent |
| 17-100524 | Amphenol CONEC | 0 | 17-100524-ND | ¥422.57200 | Parametric Equivalent |
| 17-100554 | Amphenol CONEC | 0 | 17-100554-ND | ¥299.68480 | Parametric Equivalent |
| 17-101184 | Amphenol CONEC | 0 | 17-101184-ND | ¥415.82400 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥460.06800 | ¥4,600.68 |


