17-101304 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: ¥401.83100
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 72
Unit Price: ¥350.40000
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: ¥422.57200
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: ¥299.68480
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: ¥415.82400
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: ¥409.15000
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: ¥289.42000
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: ¥320.52900
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: ¥326.58200
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: ¥473.13500
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: ¥460.06800
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: ¥232.55560
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: ¥254.46120
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: ¥188.36400
Image for 17-101304 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17-101304

DigiKey Part Number
17-101304-ND
Manufacturer
Manufacturer Product Number
17-101304
Description
CABLE MOD 8P8C PLUG-PLUG 13.12'
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 13.12' (4.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Amphenol CONEC
Length
13.12' (4.00m)
Packaging
Bag
Shielding
Shielded
Part Status
Active
Color
Black
Cable Type
Round Cable
Features
Circular Bayonet Coupling, Molded Plugs
Connector Type
Plug to Plug
Style
Cat5e, Industrial Environments - IP67
Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
17-10026Amphenol CONEC017-10026-ND¥401.83100Parametric Equivalent
17-10029Amphenol CONEC72626-1333-ND¥350.40000Parametric Equivalent
17-100524Amphenol CONEC017-100524-ND¥422.57200Parametric Equivalent
17-100554Amphenol CONEC017-100554-ND¥299.68480Parametric Equivalent
17-101184Amphenol CONEC017-101184-ND¥415.82400Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
25¥299.42000¥7,485.50
Alternate Length
CABLE MOD 8P8C PLUG-PLUG 6.56'
In-Stock: 16
Unit Price: ¥326.75000
CABLE MOD 8P8C PLUG-PLUG 16.4'
In-Stock: 19
Unit Price: ¥381.25000