Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

17-101054 | |
|---|---|
DigiKey Part Number | 17-101054-ND |
Manufacturer | |
Manufacturer Product Number | 17-101054 |
Description | CABLE MOD 8P8C PLUG-PLUG 6.56' |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol CONEC | Length 6.56' (2.00m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Circular Threaded Coupling |
Connector Type Plug to Plug | Style Cat5e, Industrial Environments - IP67 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 17-100964 | Amphenol CONEC | 0 | 626-2091-ND | ¥338.66000 | Parametric Equivalent |
| 17-100994 | Amphenol CONEC | 0 | 17-100994-ND | ¥351.04500 | Parametric Equivalent |
| 17-101114 | Amphenol CONEC | 98 | 626-1408-ND | ¥489.91000 | Parametric Equivalent |
| 1300500338 | Molex | 0 | 1300500338-ND | ¥619.79500 | Parametric Equivalent |
| RCP5SM-RCP5SM-SL7B02 | Amphenol LTW | 0 | 1754-RCP5SM-RCP5SM-SL7B02-ND | ¥153.90000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 25 | ¥261.80160 | ¥6,545.04 |












