Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

17-100964 | |
|---|---|
DigiKey Part Number | 626-2091-ND |
Manufacturer | |
Manufacturer Product Number | 17-100964 |
Description | CABLE MOD 8P8C PLUG-PLUG 6.56' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol CONEC | Length 6.56' (2.00m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Circular Threaded Coupling |
Connector Type Plug to Plug | Style Cat5e, Industrial Environments - IP67 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 17-100994 | Amphenol CONEC | 0 | 17-100994-ND | ¥1,526.70000 | Parametric Equivalent |
| 17-101054 | Amphenol CONEC | 0 | 17-101054-ND | ¥1,138.60000 | Parametric Equivalent |
| 17-101114 | Amphenol CONEC | 98 | 626-1408-ND | ¥2,131.00000 | Parametric Equivalent |
| 1300500338 | Molex | 0 | 1300500338-ND | ¥2,695.50000 | Parametric Equivalent |
| RCP5SM-RCP5SM-SL7B02 | Amphenol LTW | 0 | 1754-RCP5SM-RCP5SM-SL7B02-ND | ¥669.00000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥338.66000 | ¥338.66 |
| 10 | ¥287.81200 | ¥2,878.12 |
| 25 | ¥269.79720 | ¥6,744.93 |
| 50 | ¥256.92720 | ¥12,846.36 |
| 100 | ¥244.67610 | ¥24,467.61 |
| 250 | ¥229.37828 | ¥57,344.57 |











