
165X17349X | |
|---|---|
DigiKey Part Number | 626-2014-ND |
Manufacturer | |
Manufacturer Product Number | 165X17349X |
Description | CONN BACKSHELL 50POS 180DEG SHLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position Two Piece Backshell Connector 180° Shielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer Amphenol CONEC | Cable Exit 180° |
Series | Shielding Shielded |
Packaging Bulk | Primary Material Metal |
Part Status Active | Material Metal, Zinc |
Accessory Type Two Piece Backshell | Plating Nickel |
Number of Positions 50 | Hardware Assembly Hardware, Strain Relief |
Compatible Shell Size D | Features Mating Screws 4-40 |
Compatible D-Sub Size 50pos and HD78pos | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥183.01000 | ¥183.01 |
| 10 | ¥155.56600 | ¥1,555.66 |
| 40 | ¥141.06350 | ¥5,642.54 |
| 80 | ¥134.33300 | ¥10,746.64 |
| 120 | ¥130.54625 | ¥15,665.55 |
| 280 | ¥122.97800 | ¥34,433.84 |
| 520 | ¥117.72963 | ¥61,219.41 |





