Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

165X16229X | |
|---|---|
DigiKey Part Number | 626-165X16229X-ND |
Manufacturer | |
Manufacturer Product Number | 165X16229X |
Description | 165X16229X |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer Amphenol CONEC | Cable Exit 180° |
Series | Shielding Unshielded |
Packaging Bulk | Primary Material Plastic |
Part Status Active | Material Acrylonitrile Butadiene Styrene (ABS) |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Cable Clamp |
Number of Positions 15 | Features Mating Screws 4-40 |
Compatible Shell Size A | Color Black |
Compatible D-Sub Size 15pos and HD26pos |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 165X03319A | Amphenol CONEC | 0 | 626-1593-ND | ¥83.11000 | Parametric Equivalent |
| 165X03319AE | Amphenol CONEC | 0 | 626-165X03319AE-ND | ¥77.30443 | Parametric Equivalent |
| 165X10149X | Amphenol CONEC | 0 | 626-1823-ND | ¥86.34000 | Parametric Equivalent |
| 165X10149XE | Amphenol CONEC | 141 | 626-1188-ND | ¥74.88000 | Parametric Equivalent |
| 165X13379X | Amphenol CONEC | 209 | 626-1961-ND | ¥83.63000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50 | ¥79.40840 | ¥3,970.42 |







