165X14029X is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: ¥53.80020
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: ¥58.52940
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: ¥92.78640
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 230
Unit Price: ¥23.97000
Datasheet
Image for 165X14029X is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

165X14029X

DigiKey Part Number
165X14029X-ND
Manufacturer
Manufacturer Product Number
165X14029X
Description
CONN BACKSHELL 25POS 180DEG GRAY
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
25 Position Two Piece Backshell Connector Gray 180° Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Type
Flat
Manufacturer
Amphenol CONEC
Cable Exit
180°
Series
Shielding
Unshielded
Packaging
Bulk
Primary Material
Plastic
Part Status
Active
Material
Acrylonitrile Butadiene Styrene (ABS)
Accessory Type
Two Piece Backshell
Hardware
Strain Relief
Number of Positions
25
Features
Mating Screws 4-40
Compatible Shell Size
B
Color
Gray
Compatible D-Sub Size
25pos and HD44pos
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
165X13199XAmphenol CONEC0626-2209-ND¥53.80020Parametric Equivalent
165X13199XEAmphenol CONEC0626-1223-ND¥58.52940Parametric Equivalent
165X14029XEAmphenol CONEC0626-1237-ND¥92.78640Parametric Equivalent
976-025-010R031NorComp Inc.230976-25RPE-ND¥23.97000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
50¥85.61660¥4,280.83
Manufacturers Standard Package