Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

165X13199X | |
|---|---|
DigiKey Part Number | 626-2209-ND |
Manufacturer | |
Manufacturer Product Number | 165X13199X |
Description | CONN BACKSHELL 25POS 180DEG BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
Category | Cable Type Flat |
Manufacturer Amphenol CONEC | Cable Exit 180° |
Series | Shielding Unshielded |
Packaging Bulk | Primary Material Plastic |
Part Status Active | Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Strain Relief |
Number of Positions 25 | Features Mating Screws 4-40 |
Compatible Shell Size B | Color Black |
Compatible D-Sub Size 25pos and HD44pos | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 165X13199XE | Amphenol CONEC | 0 | 626-1223-ND | ¥58.52940 | Parametric Equivalent |
| 165X14029X | Amphenol CONEC | 0 | 165X14029X-ND | ¥85.61660 | Parametric Equivalent |
| 165X14029XE | Amphenol CONEC | 0 | 626-1237-ND | ¥92.78640 | Parametric Equivalent |
| 976-025-010R031 | NorComp Inc. | 230 | 976-25RPE-ND | ¥23.97000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50 | ¥53.80020 | ¥2,690.01 |


