
164A17199X | |
|---|---|
DigiKey Part Number | 626-2036-ND |
Manufacturer | |
Manufacturer Product Number | 164A17199X |
Description | CONN D-SUB HD RCPT 78P VERT SLDR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 78 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Bulk | Ingress Protection IP20 |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 3A |
Connector Type Receptacle, Female Sockets | Voltage Rating 60V |
Number of Positions | Color Black |
Number of Rows 4 | Contact Form Machined |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Shell Size, Connector Layout 5 (DD, D) High Density | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Housing/Shell (Unthreaded) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥231.39000 | ¥231.39 |
| 10 | ¥196.66900 | ¥1,966.69 |
| 40 | ¥178.34450 | ¥7,133.78 |
| 80 | ¥169.83675 | ¥13,586.94 |
| 120 | ¥165.05050 | ¥19,806.06 |
| 280 | ¥155.48389 | ¥43,535.49 |
| 520 | ¥148.84881 | ¥77,401.38 |




