
163A16639X | |
|---|---|
DigiKey Part Number | 163A16639X-ND |
Manufacturer | |
Manufacturer Product Number | 163A16639X |
Description | CONN D-SUB HD PLG 78POS SLDR CUP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 78 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Bulk | Ingress Protection IP20 |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 3A |
Connector Type Plug, Male Pins | Features Grounding Indents |
Number of Positions | Voltage Rating 60V |
Number of Rows 4 | Color Black |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Shell Size, Connector Layout 5 (DD, D) High Density | Wire Gauge 22 AWG |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Housing/Shell (Unthreaded) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥307.15000 | ¥307.15 |
| 10 | ¥261.08400 | ¥2,610.84 |
| 30 | ¥241.61333 | ¥7,248.40 |
| 60 | ¥230.08917 | ¥13,805.35 |
| 120 | ¥219.11700 | ¥26,294.04 |
| 270 | ¥206.94807 | ¥55,875.98 |







