Image for 164A16939X is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

164A16939X

DigiKey Part Number
164A16939X-ND
Manufacturer
Manufacturer Product Number
164A16939X
Description
CONN D-SUB RCPT 15POS R/A SOLDER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish
Gold
Mfr
Contact Finish Thickness
Flash
Series
Ingress Protection
IP20
Packaging
Bulk
Material Flammability Rating
UL94 V-0
Part Status
Active
Current Rating (Amps)
7.5A
Connector Style
Backset Spacing
0.287" (7.28mm)
Connector Type
Receptacle, Female Sockets
Features
Mounting Brackets
Number of Positions
Voltage Rating
125V
Number of Rows
2
Color
Black
Mounting Type
Contact Form
Machined
Shell Size, Connector Layout
2 (DA, A)
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Contact Type
Signal
Contact Material
Copper Alloy
Flange Feature
Mating Side (4-40)
Operating Temperature
-55°C ~ 125°C
Termination
Solder
Base Product Number
Shell Material, Finish
Steel, Tin Plated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
30¥127.41033¥3,822.31
Manufacturers Standard Package