
164A16609X | |
|---|---|
DigiKey Part Number | 164A16609X-ND |
Manufacturer | |
Manufacturer Product Number | 164A16609X |
Description | CONN D-SUB RCPT 50POS VERT SLDR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Ingress Protection IP20 |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 7.5A |
Connector Style | Features Board Lock |
Connector Type Receptacle, Female Sockets | Voltage Rating 125V |
Number of Positions | Color Black |
Number of Rows 3 | Contact Form Machined |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Shell Size, Connector Layout 5 (DD, D) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Board Side (4-40) | Base Product Number |
Termination Solder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥191.45000 | ¥191.45 |
| 10 | ¥162.70400 | ¥1,627.04 |
| 40 | ¥147.54075 | ¥5,901.63 |
| 80 | ¥140.50213 | ¥11,240.17 |
| 120 | ¥136.54250 | ¥16,385.10 |
| 280 | ¥128.62650 | ¥36,015.42 |
| 520 | ¥123.13706 | ¥64,031.27 |




