164A12889X is available for purchase but is not normally stocked.
Available Substitutes:

Similar


JAE Electronics
In Stock: 0
Unit Price: ¥37.95270
Datasheet

Similar


JAE Electronics
In Stock: 0
Unit Price: ¥279.29600
Datasheet

Similar


JAE Electronics
In Stock: 0
Unit Price: ¥43.17428
Datasheet
Image for 164A12889X is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

164A12889X

DigiKey Part Number
164A12889X-ND
Manufacturer
Manufacturer Product Number
164A12889X
Description
CONN D-SUB RCPT 25POS VERT SLDR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
25 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Mfr
Shell Size, Connector Layout
3 (DB, B)
Series
Contact Type
Signal
Packaging
Bulk
Flange Feature
Housing/Shell (Unthreaded)
Part Status
Active
Termination
Solder
Connector Style
Shell Material, Finish
Steel, Tin Plated
Connector Type
Receptacle, Female Sockets
Contact Finish
Gold
Number of Positions
Contact Form
Stamped
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DB-25S-T-NRJAE Electronics0670-DB-25S-T-NR-ND¥37.95270Similar
DB-25S-TRJAE Electronics0670-DB-25S-TR-ND¥279.29600Similar
DB-25SF-T-NJAE Electronics0DB-25SF-T-N-ND¥43.17428Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
50¥85.42260¥4,271.13
Manufacturers Standard Package