Image for 164A12879X is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

164A12879X

DigiKey Part Number
164A12879X-ND
Manufacturer
Manufacturer Product Number
164A12879X
Description
CONN D-SUB RCPT 15POS VERT SLDR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Mfr
Shell Size, Connector Layout
2 (DA, A)
Series
Contact Type
Signal
Packaging
Box
Flange Feature
Housing/Shell (Unthreaded)
Part Status
Active
Termination
Solder
Connector Style
Shell Material, Finish
Steel, Tin Plated
Connector Type
Receptacle, Female Sockets
Contact Form
Stamped
Number of Positions
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
50¥54.95900¥2,747.95
Manufacturers Standard Package