



164A12269X | |
|---|---|
DigiKey Part Number | 626-2016-ND |
Manufacturer | |
Manufacturer Product Number | 164A12269X |
Description | CONN D-SUB RCPT 50POS R/A SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Mfr | Contact Finish Thickness 8.00µin (0.203µm) |
Series | Ingress Protection IP20 |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 7.5A |
Connector Style | Backset Spacing 0.370" (9.40mm) |
Connector Type Receptacle, Female Sockets | Features Mounting Brackets |
Number of Positions | Voltage Rating 125V |
Number of Rows 3 | Color Black |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 5 (DD, D) | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Mating Side (4-40) | Operating Temperature -55°C ~ 125°C |
Termination Solder | Base Product Number |
Shell Material, Finish Steel, Tin Plated |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥280.85000 | ¥280.85 |
| 10 | ¥238.71300 | ¥2,387.13 |
| 30 | ¥220.91367 | ¥6,627.41 |
| 50 | ¥213.09640 | ¥10,654.82 |
| 100 | ¥202.93410 | ¥20,293.41 |
| 250 | ¥190.24500 | ¥47,561.25 |





