Similar
Similar
Similar
Similar
Similar
Similar

121A10559X | |
|---|---|
DigiKey Part Number | 626-1278-ND |
Manufacturer | |
Manufacturer Product Number | 121A10559X |
Description | CONN DIN HDR 96POS |
Customer Reference | |
Detailed Description | 96 Position Din Connector Header, Male Pins Gold Through Hole |
Datasheet | Datasheet |
Category | Style R |
Manufacturer Amphenol CONEC | Level, Class 3 |
Packaging Tray | Mounting Type Through Hole |
Part Status Obsolete | Termination Solder |
Connector Type Header, Male Pins | Contact Finish Gold |
Number of Positions 96 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded 64 | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Number of Rows 3 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09731642902 | HARTING | 0 | 09731642902-ND | ¥75.58350 | Similar |
| 09731642903 | HARTING | 20 | 1195-5210-ND | ¥69.22000 | Similar |
| 09731646577 | HARTING | 0 | 1195-8036-ND | ¥75.34000 | Similar |
| 09731646902 | HARTING | 11 | 1195-2884-ND | ¥60.21000 | Similar |
| 09731646903 | HARTING | 225 | 1195-2885-ND | ¥51.85000 | Similar |



