
ACPL-CRD | |
|---|---|
DigiKey Part Number | 889-ACPL-CRD-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | ACPL-CRD |
Description | RCA SERIES MALE CABLE BLK CHROME |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phono (RCA) Plug Mono Connector Solder |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Termination Solder |
Series | Shielding Unshielded |
Packaging Bulk | Operating Temperature -25°C ~ 75°C |
Part Status Active | Current Rating (Amps) 10 A |
Connector Type Phono (RCA) Plug | Contact Material - Plating Gold |
Gender Male | Body Color Gold, Red |
Signal Lines Mono | Housing Material Zinc Alloy |
Industry Recognized Mating Diameter | Contact Material Brass |
Number of Positions/Contacts 2 Conductors, 2 Contacts | Base Product Number |
Internal Switch(s) Does Not Contain Switch |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥46.56000 | ¥46.56 |
| 10 | ¥39.58000 | ¥395.80 |
| 25 | ¥37.09920 | ¥927.48 |
| 50 | ¥35.32620 | ¥1,766.31 |
| 100 | ¥33.63820 | ¥3,363.82 |
| 300 | ¥31.12963 | ¥9,338.89 |
| 500 | ¥30.02836 | ¥15,014.18 |
| 1,000 | ¥28.59608 | ¥28,596.08 |
| 2,500 | ¥26.80799 | ¥67,019.98 |










