3.20mm ID, 9.00mm OD (RCA) Phono (RCA) Plug Mono Connector Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.20mm ID, 9.00mm OD (RCA) Phono (RCA) Plug Mono Connector Solder
6881
6881
Who is Pomona Electronics?

6881

DigiKey Part Number
501-1568-ND
Manufacturer
Manufacturer Product Number
6881
Description
CONN RCA PLUG MONO 2COND
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.20mm ID, 9.00mm OD (RCA) Phono (RCA) Plug Mono Connector Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Termination
Solder
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Contact Material - Plating
Gold
Connector Type
Phono (RCA) Plug
Body Material
Zinc Alloy
Gender
Male
Body Color
Silver
Signal Lines
Mono
Includes
2 pcs - 1 Connector, 1 Handle
Industry Recognized Mating Diameter
Contact Material
Brass
Number of Positions/Contacts
2 Conductors, 2 Contacts
Cable Opening
0.236" (6.00mm)
Internal Switch(s)
Does Not Contain Switch
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,735
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥28.86000¥28.86