



ACJD-YEL | |
|---|---|
DigiKey Part Number | 889-1809-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | ACJD-YEL |
Description | CONN RCA JACK CHASIS MOUNT YELLW |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Phone Jack Mono Connector Solder Cup, Solder |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Mfr | Termination Solder Cup, Solder |
Series | Shielding Unshielded |
Packaging Bulk | Insulation Color Yellow |
Part Status Active | Operating Temperature -25°C ~ 75°C |
Connector Type Phone Jack | Contact Material - Plating Gold |
Gender Female | Housing Material Zinc Alloy |
Signal Lines Mono | Panel Hole Size 0.945" (24.00mm) |
Number of Positions/Contacts 2 Conductors, 2 Contacts | Base Product Number |
Internal Switch(s) Does Not Contain Switch |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥53.84000 | ¥53.84 |
| 10 | ¥45.74100 | ¥457.41 |
| 25 | ¥42.87160 | ¥1,071.79 |
| 50 | ¥40.82400 | ¥2,041.20 |
| 100 | ¥38.87480 | ¥3,887.48 |
| 250 | ¥36.44124 | ¥9,110.31 |
| 500 | ¥34.70256 | ¥17,351.28 |
| 1,000 | ¥33.04773 | ¥33,047.73 |
| 2,500 | ¥30.98139 | ¥77,453.48 |



