



AC5MJ | |
|---|---|
DigiKey Part Number | 889-1803-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | AC5MJ |
Description | CONN RCPT MALE XLR 5P SOLDER CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Orientation Keyed |
Mfr | Primary Material Metal |
Series | Shell Material Zinc Die Cast |
Packaging Bulk | Shell Finish Nickel |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Silver |
Number of Positions 5 | Ingress Protection IP40 |
Shell Size - Insert XLR | Features Backshell, Cable Clamp |
Mounting Type Free Hanging (In-Line) | Operating Temperature -25°C ~ 75°C |
Termination Solder Cup | Base Product Number |
Fastening Type Latch Holder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥70.87000 | ¥70.87 |
| 10 | ¥60.25500 | ¥602.55 |
| 25 | ¥56.48080 | ¥1,412.02 |
| 50 | ¥53.78300 | ¥2,689.15 |
| 100 | ¥51.21440 | ¥5,121.44 |
| 300 | ¥47.39617 | ¥14,218.85 |
| 500 | ¥45.71968 | ¥22,859.84 |
| 1,000 | ¥43.53963 | ¥43,539.63 |


