



TO0301520000G | |
|---|---|
DigiKey Part Number | TO0301520000G-ND |
Manufacturer | |
Manufacturer Product Number | TO0301520000G |
Description | TERM BLK 3POS SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol Anytek | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 3 | Clamp Material - Plating Brass - Nickel Plated |
Pitch 0.197" (5.00mm) | Screw Material - Plating Steel - Zinc Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Current 10 A | Screw Thread M3 |
Voltage 300 V | Base Product Number |
Wire Gauge 16-26 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TB003-500-P03BE | Same Sky (Formerly CUI Devices) | 2,718 | 102-6162-ND | ¥5.46000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.60000 | ¥8.60 |
| 10 | ¥6.31000 | ¥63.10 |
| 25 | ¥5.49120 | ¥137.28 |
| 50 | ¥4.95380 | ¥247.69 |
| 100 | ¥4.48730 | ¥448.73 |
| 250 | ¥3.98448 | ¥996.12 |
| 500 | ¥3.68262 | ¥1,841.31 |
| 1,950 | ¥3.25206 | ¥6,341.52 |
| 5,850 | ¥3.02474 | ¥17,694.73 |




