



TO0201520000G | |
|---|---|
DigiKey Part Number | TO0201520000G-ND |
Manufacturer | |
Manufacturer Product Number | TO0201520000G |
Description | TERM BLK 2POS SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol Anytek | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 2 | Clamp Material - Plating Brass - Nickel Plated |
Pitch 0.197" (5.00mm) | Screw Material - Plating Steel - Zinc Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Current 10 A | Screw Thread M3 |
Voltage 300 V | Base Product Number |
Wire Gauge 16-26 AWG |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.95000 | ¥5.95 |
| 10 | ¥4.40800 | ¥44.08 |
| 25 | ¥3.84040 | ¥96.01 |
| 50 | ¥3.45860 | ¥172.93 |
| 100 | ¥3.12610 | ¥312.61 |
| 250 | ¥2.76216 | ¥690.54 |
| 500 | ¥2.54120 | ¥1,270.60 |
| 1,800 | ¥2.23832 | ¥4,028.98 |
| 5,400 | ¥2.06424 | ¥11,146.90 |




