
AMT0460001DB0000G | |
|---|---|
DigiKey Part Number | 1818-AMT0460001DB0000G-ND |
Manufacturer | |
Manufacturer Product Number | AMT0460001DB0000G |
Description | SCREW TERMINALBRACKET M6 4 PIN D |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Pin Screw Terminal, Power Tap M6 Through Hole |
Datasheet | Datasheet |
Category | Current Rating (Amps) 120 A |
Manufacturer Amphenol Anytek | Number of Pins 4 |
Series | Mounting Type Through Hole |
Packaging Box | Contact Finish Tin |
Part Status Active | Contact Material Copper Alloy |
Terminal Type Screw Terminal, Power Tap | Screw Material Steel |
Screw Size M6 | Screw Finish Tin |
Termination Solder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.77000 | ¥7.77 |
| 5 | ¥6.50000 | ¥32.50 |
| 10 | ¥6.05400 | ¥60.54 |
| 25 | ¥5.53760 | ¥138.44 |
| 50 | ¥5.19680 | ¥259.84 |
| 100 | ¥4.89250 | ¥489.25 |
| 250 | ¥4.54056 | ¥1,135.14 |
| 500 | ¥4.30684 | ¥2,153.42 |
| 1,000 | ¥4.09754 | ¥4,097.54 |






