
AMT0450017DB0000G | |
|---|---|
DigiKey Part Number | 1818-AMT0450017DB0000G-ND |
Manufacturer | |
Manufacturer Product Number | AMT0450017DB0000G |
Description | SCREW TERMINALBRACKET M5 4 PIN R |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Pin Screw Terminal, Power Tap M5 Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | AMT0450017DB0000G Models |
Category | Current Rating (Amps) 100 A |
Manufacturer Amphenol Anytek | Number of Pins 4 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Box | Contact Finish Tin |
Part Status Active | Contact Material Copper Alloy |
Terminal Type Screw Terminal, Power Tap | Screw Material Steel |
Screw Size M5 | Screw Finish Tin |
Termination Solder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.37000 | ¥6.37 |
| 5 | ¥5.27600 | ¥26.38 |
| 10 | ¥4.91200 | ¥49.12 |
| 25 | ¥4.49240 | ¥112.31 |
| 50 | ¥4.21100 | ¥210.55 |
| 100 | ¥3.96130 | ¥396.13 |
| 250 | ¥3.67120 | ¥917.80 |
| 500 | ¥3.47836 | ¥1,739.18 |
| 1,000 | ¥3.30601 | ¥3,306.01 |











