


STTH20R04G-TR | |
|---|---|
DigiKey Part Number | 497-7589-2-ND - Tape & Reel (TR) 497-7589-1-ND - Cut Tape (CT) 497-7589-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STTH20R04G-TR |
Description | DIODE STANDARD 400V 20A D2PAK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 20A Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | STTH20R04G-TR Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 45 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 20 µA @ 400 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package D2PAK |
Current - Average Rectified (Io) 20A | Operating Temperature - Junction 175°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 20 A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.67000 | ¥20.67 |
| 10 | ¥13.28100 | ¥132.81 |
| 100 | ¥9.04130 | ¥904.13 |
| 500 | ¥7.22792 | ¥3,613.96 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥6.64491 | ¥6,644.91 |
| 2,000 | ¥6.15468 | ¥12,309.36 |
| 3,000 | ¥5.90501 | ¥17,715.03 |
| 5,000 | ¥5.62454 | ¥28,122.70 |
| 7,000 | ¥5.45849 | ¥38,209.43 |
| 10,000 | ¥5.31631 | ¥53,163.10 |

