SL22 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SL2230005

DigiKey Part Number
570-SL2230005-ND
Manufacturer
Manufacturer Product Number
SL2230005
Description
ICL 30 OHM 20% 5A 22MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 30 Ohms ±20% 5 A 0.866" (22.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Ametherm
Series
Packaging
Bulk
Part Status
Active
R @ 25°C
30 Ohms
Tolerance
±20%
Current - Steady State Max
5 A
R @ Current
390 mOhms
Diameter
0.866" (22.00mm)
Lead Spacing
0.307" (7.80mm)
Grade
-
Qualification
-
Approval Agency
CSA
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.40.8070
In-Stock: 2,931
Can ship immediately
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.52000¥18.52
5¥15.31800¥76.59
10¥14.13100¥141.31
50¥11.72540¥586.27
100¥10.81750¥1,081.75
300¥9.51497¥2,854.49
500¥8.96140¥4,480.70
1,000¥8.25801¥8,258.01
5,000¥6.85418¥34,270.90
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
570-1048-NDR
SL22 30005
SL2230005
570-1048-ND
570-1048
570-SL2230005
Standard Package100