Wire Ferrule Connector DIN 8 AWG (10.00mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Wire Ferrule Connector DIN 8 AWG (10.00mm²) Single Wire

1218110

DigiKey Part Number
288-1116-ND
Manufacturer
Manufacturer Product Number
1218110
Description
CONN FERRULE DIN 8AWG
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Wire Ferrule Connector DIN 8 AWG (10.00mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation
Non-Insulated
Manufacturer
American Electrical Inc.
Style
DIN
Packaging
Bag
Size
8 AWG (10.00mm²)
Part Status
Active
Length - Overall
18.00mm
Type
Single Wire
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,485
Factory Stock: 76
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.65000¥1.65
10¥1.39800¥13.98
25¥1.31000¥32.75
50¥1.24720¥62.36
100¥1.18670¥118.67
250¥1.11248¥278.12
500¥1.05906¥529.53
1,000¥1.00853¥1,008.53
2,500¥0.94526¥2,363.15
Manufacturers Standard Package