Kintex® UltraScale+™ Field Programmable Gate Array (FPGA) IC 280 41984000 474600 676-BBGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XCKU5P-1FFVB676E

DigiKey Part Number
XCKU5P-1FFVB676E-ND
Manufacturer
Manufacturer Product Number
XCKU5P-1FFVB676E
Description
IC FPGA 280 I/O 676FCBGA
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Kintex® UltraScale+™ Field Programmable Gate Array (FPGA) IC 280 41984000 474600 676-BBGA, FCBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Total RAM Bits
41984000
Mfr
Number of I/O
280
Series
Voltage - Supply
0.825V ~ 0.876V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
0°C ~ 100°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
27120
Supplier Device Package
676-FCBGA (27x27)
Number of Logic Elements/Cells
474600
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18,998.83000¥18,998.83
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.